
RL0805FR-7W0R68L | |
|---|---|
DigiKey Part Number | 311-.68LUTR-ND - Tape & Reel (TR) 311-.68LUCT-ND - Cut Tape (CT) 311-.68LUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R68L |
Description | RES 0.68 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.12800 | €3.20 |
| 50 | €0.11140 | €5.57 |
| 100 | €0.09840 | €9.84 |
| 250 | €0.08524 | €21.31 |
| 500 | €0.07764 | €38.82 |
| 1,000 | €0.07162 | €71.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06197 | €309.85 |
| 10,000 | €0.05916 | €591.60 |
| 15,000 | €0.05778 | €866.70 |
| 25,000 | €0.05630 | €1,407.50 |
| 35,000 | €0.05545 | €1,940.75 |
| 50,000 | €0.05464 | €2,732.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |