
RE0805FRE07270KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07270KLTR-ND - Tape & Reel (TR) 13-RE0805FRE07270KLCT-ND - Cut Tape (CT) 13-RE0805FRE07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07270KL |
Description | RES SMD 270K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02120 | €0.53 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01440 | €1.44 |
| 250 | €0.01128 | €2.82 |
| 500 | €0.00956 | €4.78 |
| 1,000 | €0.00820 | €8.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00604 | €30.20 |
| 10,000 | €0.00542 | €54.20 |
| 15,000 | €0.00512 | €76.80 |
| 25,000 | €0.00479 | €119.75 |
| 35,000 | €0.00460 | €161.00 |
| 50,000 | €0.00443 | €221.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |