3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-7W3R3L

DigiKey Part Number
13-RC2512FK-7W3R3LTR-ND - Tape & Reel (TR)
13-RC2512FK-7W3R3LCT-ND - Cut Tape (CT)
13-RC2512FK-7W3R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-7W3R3L
Description
RES 3.3 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.26800€2.68
25€0.26040€6.51
50€0.25280€12.64
100€0.17730€17.73
250€0.15008€37.52
500€0.14880€74.40
1,000€0.14747€147.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.14747€589.88
8,000€0.12183€974.64
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58560