Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07232RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07232RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07232RLCT-ND - Cut Tape (CT) 13-RC2512FK-07232RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07232RL |
Description | RES 232 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07232RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.10640 | €2.66 |
| 50 | €0.09200 | €4.60 |
| 100 | €0.08070 | €8.07 |
| 250 | €0.06932 | €17.33 |
| 500 | €0.06272 | €31.36 |
| 1,000 | €0.05749 | €57.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05003 | €200.12 |
| 8,000 | €0.04740 | €379.20 |
| 12,000 | €0.04612 | €553.44 |
| 20,000 | €0.04473 | €894.60 |
| 28,000 | €0.04394 | €1,230.32 |
| 40,000 | €0.04319 | €1,727.60 |
| 48,000 | €0.04283 | €2,055.84 |
| 96,000 | €0.04167 | €4,000.32 |
| 100,000 | €0.04161 | €4,161.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |





