
RC2512FK-0718RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0718RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0718RLCT-ND - Cut Tape (CT) 13-RC2512FK-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0718RL |
Description | RES 18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.08080 | €2.02 |
| 50 | €0.07720 | €3.86 |
| 100 | €0.05790 | €5.79 |
| 250 | €0.05572 | €13.93 |
| 500 | €0.05354 | €26.77 |
| 1,000 | €0.04652 | €46.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04038 | €161.52 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |