
RC2010FK-0751KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0751KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0751KLCT-ND - Cut Tape (CT) 13-RC2010FK-0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0751KL |
Description | RES 51K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.05160 | €1.29 |
| 50 | €0.05100 | €2.55 |
| 100 | €0.04120 | €4.12 |
| 250 | €0.03992 | €9.98 |
| 500 | €0.03862 | €19.31 |
| 1,000 | €0.03775 | €37.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02205 | €88.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |