
RC1210JR-0743RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0743RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0743RLCT-ND - Cut Tape (CT) 13-RC1210JR-0743RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0743RL |
Description | RES 43 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02668 | €6.67 |
| 500 | €0.02334 | €11.67 |
| 1,000 | €0.02069 | €20.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01648 | €82.40 |
| 10,000 | €0.01525 | €152.50 |
| 15,000 | €0.01465 | €219.75 |
| 25,000 | €0.01401 | €350.25 |
| 35,000 | €0.01364 | €477.40 |
| 50,000 | €0.01329 | €664.50 |
| 60,000 | €0.01313 | €787.80 |
| 120,000 | €0.01259 | €1,510.80 |
| 125,000 | €0.01256 | €1,570.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |