221 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07221RL

DigiKey Part Number
13-RC1210FR-07221RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07221RLCT-ND - Cut Tape (CT)
13-RC1210FR-07221RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07221RL
Description
RES 221 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07221RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.03000€0.30
25€0.02840€0.71
50€0.02640€1.32
100€0.02460€2.46
250€0.02284€5.71
500€0.02148€10.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01404€70.20
10,000€0.01317€131.70
15,000€0.01316€197.40
25,000€0.01313€328.25
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420