
RC1206JR-1315RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1315RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1315RLCT-ND - Cut Tape (CT) 13-RC1206JR-1315RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1315RL |
Description | RES 15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1315RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01650 | €1.65 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01118 | €5.59 |
| 1,000 | €0.00963 | €9.63 |
| 5,000 | €0.00720 | €36.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00594 | €118.80 |
| 40,000 | €0.00550 | €220.00 |
| 60,000 | €0.00528 | €316.80 |
| 100,000 | €0.00505 | €505.00 |
| 140,000 | €0.00491 | €687.40 |
| 200,000 | €0.00479 | €958.00 |
| 240,000 | €0.00473 | €1,135.20 |
| 480,000 | €0.00453 | €2,174.40 |
| 500,000 | €0.00452 | €2,260.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |