
RC1206JR-071M3L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-071M3LTR-ND - Tape & Reel (TR) 13-RC1206JR-071M3LCT-ND - Cut Tape (CT) 13-RC1206JR-071M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071M3L |
Description | RES 1.3M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.01760 | €1.76 |
| 250 | €0.01392 | €3.48 |
| 500 | €0.01184 | €5.92 |
| 1,000 | €0.01021 | €10.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00720 | €36.00 |
| 10,000 | €0.00650 | €65.00 |
| 15,000 | €0.00616 | €92.40 |
| 25,000 | €0.00578 | €144.50 |
| 35,000 | €0.00557 | €194.95 |
| 50,000 | €0.00537 | €268.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |