
RC1206FR-101K82L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-101K82LTR-ND - Tape & Reel (TR) 13-RC1206FR-101K82LCT-ND - Cut Tape (CT) 13-RC1206FR-101K82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-101K82L |
Description | RES 1.82K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-101K82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01456 | €3.64 |
| 500 | €0.01246 | €6.23 |
| 1,000 | €0.01079 | €10.79 |
| 5,000 | €0.00814 | €40.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00738 | €73.80 |
| 20,000 | €0.00677 | €135.40 |
| 30,000 | €0.00648 | €194.40 |
| 50,000 | €0.00616 | €308.00 |
| 70,000 | €0.00597 | €417.90 |
| 100,000 | €0.00580 | €580.00 |
| 120,000 | €0.00572 | €686.40 |
| 240,000 | €0.00545 | €1,308.00 |
| 250,000 | €0.00544 | €1,360.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |