
RC1206FR-077K68L | |
|---|---|
DigiKey Part Number | 311-7.68KFRTR-ND - Tape & Reel (TR) 311-7.68KFRCT-ND - Cut Tape (CT) 311-7.68KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077K68L |
Description | RES 7.68K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077K68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.01940 | €1.94 |
| 250 | €0.01544 | €3.86 |
| 500 | €0.01320 | €6.60 |
| 1,000 | €0.01144 | €11.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00814 | €40.70 |
| 10,000 | €0.00738 | €73.80 |
| 15,000 | €0.00701 | €105.15 |
| 25,000 | €0.00660 | €165.00 |
| 35,000 | €0.00637 | €222.95 |
| 50,000 | €0.00616 | €308.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |