
RC1206FR-075R9L | |
|---|---|
DigiKey Part Number | 311-5.90FRTR-ND - Tape & Reel (TR) 311-5.90FRCT-ND - Cut Tape (CT) 311-5.90FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-075R9L |
Description | RES 5.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-075R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02688 | €6.72 |
| 500 | €0.02346 | €11.73 |
| 1,000 | €0.02077 | €20.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01553 | €77.65 |
| 10,000 | €0.01435 | €143.50 |
| 15,000 | €0.01378 | €206.70 |
| 25,000 | €0.01316 | €329.00 |
| 35,000 | €0.01280 | €448.00 |
| 50,000 | €0.01247 | €623.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |