
RC0805JR-0762KL | |
|---|---|
DigiKey Part Number | 311-62KARTR-ND - Tape & Reel (TR) 311-62KARCT-ND - Cut Tape (CT) 311-62KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0762KL |
Description | RES 62K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0762KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00956 | €2.39 |
| 500 | €0.00802 | €4.01 |
| 1,000 | €0.00682 | €6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00464 | €23.20 |
| 10,000 | €0.00413 | €41.30 |
| 15,000 | €0.00387 | €58.05 |
| 25,000 | €0.00360 | €90.00 |
| 35,000 | €0.00345 | €120.75 |
| 50,000 | €0.00330 | €165.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |

