
RC0805FR-075R76L | |
|---|---|
DigiKey Part Number | 311-5.76CRTR-ND - Tape & Reel (TR) 311-5.76CRCT-ND - Cut Tape (CT) 311-5.76CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075R76L |
Description | RES 5.76 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075R76L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01796 | €4.49 |
| 500 | €0.01544 | €7.72 |
| 1,000 | €0.01345 | €13.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00971 | €48.55 |
| 10,000 | €0.00885 | €88.50 |
| 15,000 | €0.00843 | €126.45 |
| 25,000 | €0.00798 | €199.50 |
| 35,000 | €0.00772 | €270.20 |
| 50,000 | €0.00747 | €373.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |