
RC0805FR-07187KL | |
|---|---|
DigiKey Part Number | 311-187KCRTR-ND - Tape & Reel (TR) 311-187KCRCT-ND - Cut Tape (CT) 311-187KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07187KL |
Description | RES 187K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07187KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01340 | €1.34 |
| 250 | €0.01052 | €2.63 |
| 500 | €0.00886 | €4.43 |
| 1,000 | €0.00756 | €7.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00519 | €25.95 |
| 10,000 | €0.00464 | €46.40 |
| 15,000 | €0.00436 | €65.40 |
| 25,000 | €0.00407 | €101.75 |
| 35,000 | €0.00390 | €136.50 |
| 50,000 | €0.00374 | €187.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |