
RC0603FR-132K1L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-132K1LTR-ND - Tape & Reel (TR) 13-RC0603FR-132K1LCT-ND - Cut Tape (CT) 13-RC0603FR-132K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-132K1L |
Description | RES 2.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-132K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01400 | €0.35 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00910 | €0.91 |
| 250 | €0.00700 | €1.75 |
| 500 | €0.00582 | €2.91 |
| 1,000 | €0.00490 | €4.90 |
| 5,000 | €0.00344 | €17.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00270 | €54.00 |
| 40,000 | €0.00244 | €97.60 |
| 60,000 | €0.00231 | €138.60 |
| 100,000 | €0.00217 | €217.00 |
| 140,000 | €0.00209 | €292.60 |
| 200,000 | €0.00202 | €404.00 |
| 240,000 | €0.00198 | €475.20 |
| 480,000 | €0.00187 | €897.60 |
| 500,000 | €0.00186 | €930.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |