
RC0603FR-076R8L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-076R8LTR-ND - Tape & Reel (TR) 13-RC0603FR-076R8LCT-ND - Cut Tape (CT) 13-RC0603FR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-076R8L |
Description | RES 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01900 | €0.95 |
| 100 | €0.01570 | €1.57 |
| 250 | €0.01236 | €3.09 |
| 500 | €0.01046 | €5.23 |
| 1,000 | €0.00898 | €8.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00627 | €31.35 |
| 10,000 | €0.00563 | €56.30 |
| 15,000 | €0.00532 | €79.80 |
| 25,000 | €0.00498 | €124.50 |
| 35,000 | €0.00479 | €167.65 |
| 50,000 | €0.00461 | €230.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |