
RC0603FR-075R49L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-075R49LTR-ND - Tape & Reel (TR) 13-RC0603FR-075R49LCT-ND - Cut Tape (CT) 13-RC0603FR-075R49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-075R49L |
Description | RES 5.49 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-075R49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00900 | €0.09 |
| 25 | €0.00880 | €0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00878 | €43.90 |
| 10,000 | €0.00790 | €79.00 |
| 15,000 | €0.00702 | €105.30 |
| 25,000 | €0.00614 | €153.50 |
| 35,000 | €0.00483 | €169.05 |
| 50,000 | €0.00351 | €175.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |