
RC0402FR-1322RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1322RPTR-ND - Tape & Reel (TR) 13-RC0402FR-1322RPCT-ND - Cut Tape (CT) 13-RC0402FR-1322RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1322RP |
Description | RES 22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00850 | €4.25 |
| 1,000 | €0.00723 | €7.23 |
| 5,000 | €0.00525 | €26.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00356 | €178.00 |
| 100,000 | €0.00330 | €330.00 |
| 150,000 | €0.00318 | €477.00 |
| 250,000 | €0.00305 | €762.50 |
| 350,000 | €0.00298 | €1,043.00 |
| 500,000 | €0.00290 | €1,450.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |