RC0402FR-0739KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 95,273
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 9,292
Unit Price: €0.09000
Datasheet

Direct


Bourns Inc.
In Stock: 6,239
Unit Price: €0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00340
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00485
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 91,336
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02025
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 89,404
Unit Price: €0.09000
Datasheet
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0739KL

DigiKey Part Number
311-39.0KLRTR-ND - Tape & Reel (TR)
311-39.0KLRCT-ND - Cut Tape (CT)
311-39.0KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0739KL
Description
RES 39K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0739KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.00600€0.06
25€0.00520€0.13
50€0.00440€0.22
100€0.00400€0.40
5,000€0.00282€14.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00110€11.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980