
RC0402FR-071R65L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-071R65LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R65LCT-ND - Cut Tape (CT) 13-RC0402FR-071R65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R65L |
Description | RES 1.65 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01520 | €0.38 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.00990 | €0.99 |
| 250 | €0.00760 | €1.90 |
| 500 | €0.00636 | €3.18 |
| 1,000 | €0.00537 | €5.37 |
| 5,000 | €0.00381 | €19.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00336 | €33.60 |
| 20,000 | €0.00301 | €60.20 |
| 30,000 | €0.00283 | €84.90 |
| 50,000 | €0.00265 | €132.50 |
| 70,000 | €0.00254 | €177.80 |
| 100,000 | €0.00244 | €244.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |