
RC0402FR-07162KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-07162KPTR-ND - Tape & Reel (TR) 13-RC0402FR-07162KPCT-ND - Cut Tape (CT) 13-RC0402FR-07162KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07162KP |
Description | RES 162K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1,000 | €0.00691 | €6.91 |
| 5,000 | €0.00502 | €25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00447 | €44.70 |
| 20,000 | €0.00404 | €80.80 |
| 30,000 | €0.00383 | €114.90 |
| 50,000 | €0.00360 | €180.00 |
| 70,000 | €0.00347 | €242.90 |
| 100,000 | €0.00335 | €335.00 |
| 120,000 | €0.00329 | €394.80 |
| 240,000 | €0.00310 | €744.00 |
| 250,000 | €0.00309 | €772.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |