
RC0201FR-07953KL | |
|---|---|
DigiKey Part Number | YAG2848TR-ND - Tape & Reel (TR) YAG2848CT-ND - Cut Tape (CT) YAG2848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07953KL |
Description | RES 953K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07953KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01132 | €2.83 |
| 500 | €0.00956 | €4.78 |
| 1,000 | €0.00819 | €8.19 |
| 5,000 | €0.00601 | €30.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00507 | €50.70 |
| 20,000 | €0.00460 | €92.00 |
| 30,000 | €0.00437 | €131.10 |
| 50,000 | €0.00412 | €206.00 |
| 70,000 | €0.00398 | €278.60 |
| 100,000 | €0.00384 | €384.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |