
RC0201FR-076R8L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-076R8LTR-ND - Tape & Reel (TR) 13-RC0201FR-076R8LCT-ND - Cut Tape (CT) 13-RC0201FR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-076R8L |
Description | RES 6.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02260 | €1.13 |
| 100 | €0.01870 | €1.87 |
| 250 | €0.01484 | €3.71 |
| 500 | €0.01266 | €6.33 |
| 1,000 | €0.01096 | €10.96 |
| 5,000 | €0.00824 | €41.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00703 | €70.30 |
| 20,000 | €0.00644 | €128.80 |
| 30,000 | €0.00616 | €184.80 |
| 50,000 | €0.00585 | €292.50 |
| 70,000 | €0.00567 | €396.90 |
| 100,000 | €0.00550 | €550.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |