
PT0805FR-7W0R51L | |
|---|---|
DigiKey Part Number | 13-PT0805FR-7W0R51LTR-ND - Tape & Reel (TR) 13-PT0805FR-7W0R51LCT-ND - Cut Tape (CT) 13-PT0805FR-7W0R51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-7W0R51L |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-7W0R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.15280 | €3.82 |
| 50 | €0.13520 | €6.76 |
| 100 | €0.12030 | €12.03 |
| 250 | €0.10392 | €25.98 |
| 500 | €0.09366 | €46.83 |
| 1,000 | €0.08490 | €84.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06932 | €346.60 |
| 10,000 | €0.06423 | €642.30 |
| 15,000 | €0.06161 | €924.15 |
| 25,000 | €0.05865 | €1,466.25 |
| 35,000 | €0.05689 | €1,991.15 |
| 50,000 | €0.05516 | €2,758.00 |
| 60,000 | €0.05434 | €3,260.40 |
| 120,000 | €0.05379 | €6,454.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |