
PE1206FRF470R2L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R2LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R2LCT-ND - Cut Tape (CT) 13-PE1206FRF470R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R2L |
Description | RES 0.2 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.20760 | €5.19 |
| 50 | €0.18400 | €9.20 |
| 100 | €0.16410 | €16.41 |
| 250 | €0.14228 | €35.57 |
| 500 | €0.12860 | €64.30 |
| 1,000 | €0.11695 | €116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09865 | €394.60 |
| 8,000 | €0.09150 | €732.00 |
| 12,000 | €0.08783 | €1,053.96 |
| 20,000 | €0.08368 | €1,673.60 |
| 28,000 | €0.08121 | €2,273.88 |
| 40,000 | €0.07879 | €3,151.60 |
| 48,000 | €0.07764 | €3,726.72 |
| 96,000 | €0.07761 | €7,450.56 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |