
PE0805FRF470R2L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R2LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R2LCT-ND - Cut Tape (CT) 13-PE0805FRF470R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R2L |
Description | RES 0.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60800 | €6.08 |
| 25 | €0.52080 | €13.02 |
| 50 | €0.46560 | €23.28 |
| 100 | €0.41870 | €41.87 |
| 250 | €0.36728 | €91.82 |
| 500 | €0.33504 | €167.52 |
| 1,000 | €0.30768 | €307.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.25897 | €1,294.85 |
| 10,000 | €0.24305 | €2,430.50 |
| 15,000 | €0.23488 | €3,523.20 |
| 25,000 | €0.23226 | €5,806.50 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.13460 |