100 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0201FRF070R1L

DigiKey Part Number
YAG6000TR-ND - Tape & Reel (TR)
YAG6000CT-ND - Cut Tape (CT)
YAG6000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0201FRF070R1L
Description
RES 0.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0201FRF070R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.31mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.32200€3.22
25€0.27360€6.84
50€0.24340€12.17
100€0.21760€21.76
250€0.18924€47.31
500€0.17156€85.78
1,000€0.15649€156.49
5,000€0.12968€648.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.12092€1,209.20
20,000€0.11347€2,269.40
30,000€0.10965€3,289.50
50,000€0.10833€5,416.50
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.61000