P6SMB91CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.09160
Datasheet
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB91CA/TR13

DigiKey Part Number
13-P6SMB91CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB91CA/TR13
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.06098€182.94
6,000€0.05566€333.96
9,000€0.05292€476.28
15,000€0.04982€747.30
21,000€0.04798€1,007.58
30,000€0.04618€1,385.40
75,000€0.04315€3,236.25
Manufacturers Standard Package
Unit Price without VAT:€0.06098
Unit Price with VAT:€0.07440