
P6SMB47CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB47CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB47CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB47CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA/TR13 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19600 | €1.96 |
| 100 | €0.12330 | €12.33 |
| 500 | €0.09160 | €45.80 |
| 1,000 | €0.08134 | €81.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06827 | €204.81 |
| 6,000 | €0.06168 | €370.08 |
| 9,000 | €0.05832 | €524.88 |
| 15,000 | €0.05454 | €818.10 |
| 21,000 | €0.05230 | €1,098.30 |
| 30,000 | €0.05012 | €1,503.60 |
| 75,000 | €0.04534 | €3,400.50 |
| 150,000 | €0.04487 | €6,730.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |