
MFR-25JR-52-0R36 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R36TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R36 |
Description | RES 0.36 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.06760 | €1.69 |
| 50 | €0.05940 | €2.97 |
| 100 | €0.05250 | €5.25 |
| 250 | €0.04492 | €11.23 |
| 500 | €0.04016 | €20.08 |
| 1,000 | €0.03610 | €36.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02831 | €141.55 |
| 10,000 | €0.02599 | €259.90 |
| 15,000 | €0.02480 | €372.00 |
| 25,000 | €0.02346 | €586.50 |
| 35,000 | €0.02265 | €792.75 |
| 50,000 | €0.02187 | €1,093.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |