
MFR-25FTE52-2K37 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-2K37CT-ND - Cut Tape (CT) 13-MFR-25FTE52-2K37TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-2K37 |
Description | RES 2.37K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02070 | €2.07 |
| 250 | €0.01748 | €4.37 |
| 500 | €0.01550 | €7.75 |
| 1,000 | €0.01382 | €13.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01082 | €54.10 |
| 10,000 | €0.00984 | €98.40 |
| 15,000 | €0.00934 | €140.10 |
| 25,000 | €0.00877 | €219.25 |
| 35,000 | €0.00843 | €295.05 |
| 50,000 | €0.00809 | €404.50 |
| 60,000 | €0.00793 | €475.80 |
| 120,000 | €0.00739 | €886.80 |
| 125,000 | €0.00736 | €920.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |