
MFR-25FRF52-15R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-15RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-15R |
Description | RES 15 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-15R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02180 | €2.18 |
| 250 | €0.01844 | €4.61 |
| 500 | €0.01638 | €8.19 |
| 1,000 | €0.01461 | €14.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01123 | €56.15 |
| 10,000 | €0.01022 | €102.20 |
| 15,000 | €0.00969 | €145.35 |
| 25,000 | €0.00910 | €227.50 |
| 35,000 | €0.00875 | €306.25 |
| 50,000 | €0.00841 | €420.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |