75 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-75R

DigiKey Part Number
13-MFP-25BRD52-75RTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-75RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-75R
Description
RES 75 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-75R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YR1B75RCCTE Connectivity Passive Product3,9051712-YR1B75RCCCT-ND€0.72000Parametric Equivalent
In-Stock: 8,468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.33300€3.33
25€0.28360€7.09
50€0.25200€12.60
100€0.22540€22.54
250€0.19616€49.04
500€0.17784€88.92
1,000€0.16225€162.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.13186€659.30
10,000€0.12297€1,229.70
15,000€0.11840€1,776.00
25,000€0.11324€2,831.00
35,000€0.11035€3,862.25
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440