Similar

FRM3WSJR-73-15R | |
|---|---|
DigiKey Part Number | FRM3WSJR-73-15R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM3WSJR-73-15R |
Description | RES 15 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM3WSJR-73-15R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN3WSJR-73-15R | YAGEO | 0 | FKN3WSJR-73-15R-ND | €0.08030 | Similar |
