
FMP100JR-52-110R | |
|---|---|
DigiKey Part Number | 110WTR-ND - Tape & Reel (TR) 110WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-110R |
Description | RES 110 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06120 | €1.53 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04770 | €4.77 |
| 250 | €0.04072 | €10.18 |
| 500 | €0.03636 | €18.18 |
| 1,000 | €0.03267 | €32.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02556 | €127.80 |
| 10,000 | €0.02344 | €234.40 |
| 15,000 | €0.02236 | €335.40 |
| 25,000 | €0.02113 | €528.25 |
| 35,000 | €0.02039 | €713.65 |
| 50,000 | €0.01968 | €984.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |