


CS1206KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB103CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13700 | €1.37 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08740 | €8.74 |
| 500 | €0.06782 | €33.91 |
| 1,000 | €0.06179 | €61.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05024 | €200.96 |
| 8,000 | €0.04704 | €376.32 |
| 12,000 | €0.04544 | €545.28 |
| 20,000 | €0.04367 | €873.40 |
| 28,000 | €0.04263 | €1,193.64 |
| 40,000 | €0.04164 | €1,665.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |