


CS1206KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-3581-2-ND - Tape & Reel (TR) 311-3581-1-ND - Cut Tape (CT) 311-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20620 | €10.31 |
| 100 | €0.18520 | €18.52 |
| 500 | €0.14970 | €74.85 |
| 1,000 | €0.13875 | €138.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04537 | €136.11 |
| 6,000 | €0.04223 | €253.38 |
| 9,000 | €0.04066 | €365.94 |
| 15,000 | €0.03892 | €583.80 |
| 21,000 | €0.03790 | €795.90 |
| 30,000 | €0.03692 | €1,107.60 |
| 36,000 | €0.03646 | €1,312.56 |
| 72,000 | €0.03489 | €2,512.08 |
| 75,000 | €0.03481 | €2,610.75 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |