


CS1206KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27300 | €2.73 |
| 50 | €0.20460 | €10.23 |
| 100 | €0.18350 | €18.35 |
| 500 | €0.14792 | €73.96 |
| 1,000 | €0.13694 | €136.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.12182 | €243.64 |
| 4,000 | €0.11473 | €458.92 |
| 6,000 | €0.11118 | €667.08 |
| 10,000 | €0.10725 | €1,072.50 |
| 14,000 | €0.10496 | €1,469.44 |
| 20,000 | €0.10275 | €2,055.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |