


CQ0805BRNPOYBN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN4R7TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN4R7CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN4R7 |
Description | CAP CER 4.7PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21620 | €10.81 |
| 100 | €0.19420 | €19.42 |
| 500 | €0.15696 | €78.48 |
| 1,000 | €0.14548 | €145.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12214 | €488.56 |
| 8,000 | €0.11604 | €928.32 |
| 12,000 | €0.11299 | €1,355.88 |
| 20,000 | €0.10960 | €2,192.00 |
| 28,000 | €0.10763 | €3,013.64 |
| 40,000 | €0.10572 | €4,228.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57340 |