CQ0603JRNPOYBN120 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 18,972
Unit Price: €0.46000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.35567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.18807
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.35567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.18807
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN120

DigiKey Part Number
CQ0603JRNPOYBN120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN120
Description
CAP CER 12PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603JRNPOYBN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.11399€455.96
Manufacturers Standard Package
Unit Price without VAT:€0.11399
Unit Price with VAT:€0.13907