


CQ0402JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN200TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN200CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04820 | €2.41 |
| 100 | €0.04180 | €4.18 |
| 500 | €0.03126 | €15.63 |
| 1,000 | €0.02800 | €28.00 |
| 2,500 | €0.02457 | €61.43 |
| 5,000 | €0.02251 | €112.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01982 | €198.20 |
| 20,000 | €0.01849 | €369.80 |
| 30,000 | €0.01782 | €534.60 |
| 50,000 | €0.01709 | €854.50 |
| 70,000 | €0.01665 | €1,165.50 |
| 100,000 | €0.01624 | €1,624.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |