


CQ0201ARNPO8BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R8TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R8CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R8 |
Description | CAP CER 1.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10200 | €1.02 |
| 50 | €0.07220 | €3.61 |
| 100 | €0.06330 | €6.33 |
| 500 | €0.04832 | €24.16 |
| 1,000 | €0.04369 | €43.69 |
| 2,500 | €0.03882 | €97.05 |
| 5,000 | €0.03589 | €179.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.03074 | €461.10 |
| 30,000 | €0.02906 | €871.80 |
| 45,000 | €0.02821 | €1,269.45 |
| 75,000 | €0.02728 | €2,046.00 |
| 105,000 | €0.02673 | €2,806.65 |
| 150,000 | €0.02620 | €3,930.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |