


CQ0100ARNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN2R7CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01830 | €1.83 |
| 500 | €0.01312 | €6.56 |
| 1,000 | €0.01152 | €11.52 |
| 2,500 | €0.00985 | €24.62 |
| 5,000 | €0.00885 | €44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00700 | €140.00 |
| 40,000 | €0.00647 | €258.80 |
| 60,000 | €0.00620 | €372.00 |
| 100,000 | €0.00591 | €591.00 |
| 140,000 | €0.00573 | €802.20 |
| 200,000 | €0.00557 | €1,114.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |