


CQ0100ARNPO8BN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN1R0TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN1R0CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN1R0 |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.01810 | €1.81 |
| 500 | €0.01296 | €6.48 |
| 1,000 | €0.01138 | €11.38 |
| 2,500 | €0.00973 | €24.33 |
| 5,000 | €0.00874 | €43.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00691 | €138.20 |
| 40,000 | €0.00638 | €255.20 |
| 60,000 | €0.00612 | €367.20 |
| 100,000 | €0.00583 | €583.00 |
| 140,000 | €0.00566 | €792.40 |
| 200,000 | €0.00550 | €1,100.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |