
CFR25SJT-52-120R | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-120RCT-ND - Cut Tape (CT) 13-CFR25SJT-52-120RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-120R |
Description | RES 120 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25SJT-52-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01680 | €1.68 |
| 250 | €0.01420 | €3.55 |
| 500 | €0.01254 | €6.27 |
| 1,000 | €0.01117 | €11.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00845 | €42.25 |
| 10,000 | €0.00766 | €76.60 |
| 15,000 | €0.00726 | €108.90 |
| 25,000 | €0.00680 | €170.00 |
| 35,000 | €0.00653 | €228.55 |
| 50,000 | €0.00626 | €313.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |