
CFR-50JR-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-20KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-20K |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03360 | €0.84 |
| 50 | €0.02960 | €1.48 |
| 100 | €0.02600 | €2.60 |
| 250 | €0.02212 | €5.53 |
| 500 | €0.01964 | €9.82 |
| 1,000 | €0.01756 | €17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.01482 | €37.05 |
| 5,000 | €0.01341 | €67.05 |
| 7,500 | €0.01270 | €95.25 |
| 12,500 | €0.01188 | €148.50 |
| 17,500 | €0.01140 | €199.50 |
| 25,000 | €0.01092 | €273.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |