


CC1812KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 311-3407-2-ND - Tape & Reel (TR) 311-3407-1-ND - Cut Tape (CT) 311-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46100 | €4.61 |
| 50 | €0.35500 | €17.75 |
| 100 | €0.32230 | €32.23 |
| 500 | €0.26706 | €133.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23808 | €238.08 |
| 2,000 | €0.22469 | €449.38 |
| 3,000 | €0.21798 | €653.94 |
| 5,000 | €0.21055 | €1,052.75 |
| 7,000 | €0.20621 | €1,443.47 |
| 10,000 | €0.20203 | €2,020.30 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89060 |