


CC1210KFX7R9BB106 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R9BB106TR-ND - Tape & Reel (TR) 13-CC1210KFX7R9BB106CT-ND - Cut Tape (CT) 13-CC1210KFX7R9BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R9BB106 |
Description | CAP 1210 50V 10 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35600 | €3.56 |
| 50 | €0.27100 | €13.55 |
| 100 | €0.24490 | €24.49 |
| 500 | €0.20068 | €100.34 |
| 1,000 | €0.18702 | €187.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.16653 | €666.12 |
| 8,000 | €0.15692 | €1,255.36 |
| 12,000 | €0.15511 | €1,861.32 |
| 20,000 | €0.15088 | €3,017.60 |
| 28,000 | €0.14841 | €4,155.48 |
| 40,000 | €0.14603 | €5,841.20 |
| 48,000 | €0.14490 | €6,955.20 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |